Manufacturer Part #
GTDM
Emergency Lighting Control Device for generator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America GTDM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America GTDM - Technical Attributes
Attributes Table
| Type: | Controller |
| Certified: | Yes |
| Input Current: | 280mA |
| Supply Voltage: | 120V to 277V |
| Operating Temp Range: | -20°C to +65°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$88.73
2
$87.44
3
$86.69
4
$86.16
5+
$84.50
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount