Manufacturer Part #
C14680_STRADA-2X2-VSM
STRADA Series 50 x 50 x 6.14 mm Square 4 Position Optic Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
LEDiL C14680_STRADA-2X2-VSM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C14680_STRADA-2X2-VSM - Technical Attributes
Attributes Table
| No of LEDs: | 4 |
| Beam Type: | Wide |
| Lens Shape: | Square |
| Color: | Clear |
| Dimension: | H 6.1mm x L 50mm x W 50mm |
Pricing Section
Global Stock:
593
USA:
593
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.09
20
$2.04
40
$2.02
125
$1.99
250+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray