text.skipToContent text.skipToNavigation

Manufacturer Part #

C13055_EMMA-360

EMMA-360 Series 9.9 x 9.9 x 5.7 mm Square 170 Degree 1 Position LED Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Date Code: 2534
Product Specification Section
LEDiL C13055_EMMA-360 - Technical Attributes
Attributes Table
Radiation Pattern: Side Emitting
Lens Shape: Square
Color: Clear
Viewing Angle: 170°
Dimension: 9.9x9.9x5.7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.50
USD
Quantity
Unit Price
100
$0.845
200
$0.825
300
$0.82
400
$0.81
500+
$0.795