Manufacturer Part #
MC14094BDR2G
MC14094B Series 3 to 18 Vdc 8-Stage SMT Shift/Store Register - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14094BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14094BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | MC1400 |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 840ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7.5pF |
| No of Inputs: | 3 |
| No of Outputs: | Triple |
| High Level Output Current: | -8.8mA |
| Low Level Output Current: | 8.8mA |
| No of Pins: | 16 |
| Quiescent Current: | 20µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14094B combines an 8-stage shift register with a data latch for each stage and a three-state output from each latch.Data is shifted on the positive clock transition and is shifted from the seventh stage to two serial outputs. The QS output data is for use in high-speed cascaded systems. The Q S output data is shifted on the following negative clock transition for use in low-speed cascaded systems.Data from each stage of the shift register is latched on the negative transition of the strobe input. Data propagates through the latch while strobe is high.
Outputs of the eight data latches are controlled by three-state buffers which are placed in the high-impedance state by a logic Low on Output Enable.
Features:
- Three-State Outputs
- Capable of Driving Two Low-Power TTL Loads or One Low-Power Schottky TTL Load Over the Rated Temperature Range
- Input Diode Protection
- Data Latch
- Dual Outputs for Data Out on Both Positive and Negative Clock Transitions
- Useful for Serial-to-Parallel Data Conversion
- Pin-for-Pin Compatible with CD4094B
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.151
5,000
$0.149
7,500
$0.148
10,000
$0.147
12,500+
$0.145
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.151 / Stock: 0 Qty: 2,500+$0.151 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.151 / Stock: 0 Qty: 2,500+$0.151 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.151 / Stock: 0 Qty: 2,500+$0.151 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.151 / Stock: 0 Qty: 2,500+$0.151 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount