text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14512BDR2G

MC14512B Series 3 to 18 Vdc SMT 8-Channel Data Selector - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14512BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: MC1400
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC14512BDR2G is an 8−channel data selector constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC−16 package.

Features:

  • Diode Protection on All Inputs
  • Single Supply Operation
  • 3−State Output (Logic “1”, Logic “0”, High Impedance)
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Digital signal switching
  • Signal gating
  • Number sequence generation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.152
5,000
$0.15
7,500
$0.149
10,000
$0.148
12,500+
$0.145
Product Variant Information section