text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT244PW,118

74AHCT Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20

Product Specification Section
Nexperia 74AHCT244PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 5ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 20
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74AHCT244PW is a high-speed Si-gate CMOS device which has octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high-impedance OFF-state.

Features:

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • Operates with TTL input levels
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

 
Pricing Section
Global Stock:
1,473
USA:
1,473
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.85
USD
Quantity
Unit Price
1
$0.845
15
$0.745
75
$0.685
250
$0.64
1,250+
$0.58