text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC32D,653

74HC Series 6 V Surface Mount High Speed Quad 2-Input OR Gate -SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2531
Product Specification Section
Nexperia 74HC32D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC32D is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC32 provides the 2-input OR function.

Features:

  • Wide supply voltage range from 2.0 to 6.0 V
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

 

 
Pricing Section
Global Stock:
57,500
USA:
57,500
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
2,500
$0.184
5,000
$0.182
7,500
$0.18
10,000+
$0.179