text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT4851PW,118

74HCT Series 5 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Nexperia 74HCT4851PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 2µA
Power Dissipation: 0.5W
Propagation Delay: 3.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 2pF
No of Inputs: 8
No of Outputs: Single
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,500
USA:
52,500
477,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
2,500+
$1.32
Product Variant Information section