text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC138ADTR2G

74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
onsemi MC74HC138ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 3
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC138ADTR2G is a silicon−gate CMOS 1-of-8 Decoder/Demultiplexer with high−performance, available in a TSSOP-16 package.

This device features three Chip Select inputs, two active−low and one active−high to facilitate the demultiplexing, cascading and chip−selecting functions.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 100 FETs or 29 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$260.00
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.103
10,000
$0.101
12,500
$0.10
37,500+
$0.0969
Product Variant Information section