text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC273ADWR2G

74HC Series 2 to 6 Volt Octal D-Type Flip-Flop - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
onsemi MC74HC273ADWR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MC74HC273A is identical in pinout to the LS273. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This device consists of eight D flip-flops with common Clock and Reset inputs. Each flip-flop is loaded with a low-to-high transition of the Clock input. Reset is asynchronous and active low.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 264 FETs or 66 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
36,000
USA:
36,000
16,000
Factory Stock:Factory Stock:
274
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section