Manufacturer Part #
MC74HC595ADR2G
MC74HC595A Series 6 V 3-ST Surface Mount Register - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HC595ADR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 26ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 10pF |
| No of Inputs: | 1 |
| No of Outputs: | Nine |
| High Level Output Current: | -7.8mA |
| Low Level Output Current: | 7.8mA |
| No of Pins: | 16 |
| Quiescent Current: | 4µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HC595A consists of an 8-bit shift register and an 8-bit D-type latch with three-state parallel outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.
Features:
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 328 FETs or 82 Equivalent Gates
- Improvements over HC595
- Improved Propagation Delays
- 50% Lower Quiescent Power
- Improved Input Noise and Latchup Immunity
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.137
5,000
$0.136
7,500
$0.135
12,500
$0.134
25,000+
$0.131
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.137 / Stock: 0 Qty: 2,500+$0.137 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.137 / Stock: 45,000 Qty: 2,500+$0.137 Stock: 45,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.137 / Stock: 0 Qty: 2,500+$0.137 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.137 / Stock: 0 Qty: 2,500+$0.137 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount