Manufacturer Part #
MM74HC574WM
74HC Series CMOS 3-STATE Octal D-Type Edge-Triggered Flip-Flop - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM74HC574WM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi MM74HC574WM - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM74HC574WM is a high speed 3-STATE octal D-type Edge-Triggered flip-flops utilize advanced silicon-gate P-well CMOS technology. They possess the high noise immunity and low power consumption of standard CMOS integrated circuits. Operating Temperature Ranges from -40°C to +85°C.
Features:
- Typical propagation delay: 18 ns
- Wide operating voltage range: 2 V–6 V
- Low input current: 1 PA maximum
- Low quiescent current: 80 PA maximum
- Compatible with bus-oriented systems
- Output drive capability: 15 LS-TTL loads
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
36
$0.515
180
$0.50
720
$0.485
1,800
$0.475
4,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
36 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount