text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G32DFT1G

74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi MC74VHC1G32DFT1G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MC74VHC1G32DFT1G is an advanced high speed CMOS 2−input OR gate, fabricated with a silicon gate CMOS technology, available in a SOT-353 package.

The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 3.7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 60
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$734.40
USD
Quantity
Unit Price
3,000
$0.0213
12,000
$0.0207
30,000
$0.0204
75,000
$0.02
120,000+
$0.0194
Product Variant Information section