text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT50ADTR2G

74VHCT Series 5.5 V 8 mA Noninverting Buffer/CMOS Logic Level Shifter - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi MC74VHCT50ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/VHC/T/U
No of Functions / Channels: 6
Output Characteristics: 1-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$892.50
USD
Quantity
Unit Price
2,500
$0.121
5,000
$0.119
10,000
$0.118
37,500+
$0.115
Product Variant Information section