Manufacturer Part #
MC74AC74DG
74AC Series 2 to 6 V Dual D-Type Positive Edge Trigger - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2049 | ||||||||||
Product Specification Section
onsemi MC74AC74DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74AC74DG - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | C/AC |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74AC74DG is a dual D−type flip−flop with asynchronous clear and set inputs and complementary (Q,Q) outputs, available in a SOIC-14 package.
Features:
- Outputs Source/Sink 24 mA
- ′ACT74 Has TTL Compatible Inputs
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
55
$0.166
275
$0.162
1,375
$0.157
4,125
$0.154
11,000+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount