text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX245MTCX

74LVX Series 3.6 V Low Voltage Octal Bidirectional Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 74LVX245MTCX is a Low voltage Octal non-inverting bidirectional buffer. It is intended for bus-oriented applications. Avaailable in TSSOP-20 package.

The Transmit/Receive (T/R#) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports Receive (active-LOW) enables data from B ports to A ports.

Features:

  • Ideal for low power/low noise 3.3 V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder

View the Available 74LVX25 Series of Buffers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.21
10,000+
$0.205
Product Variant Information section