Manufacturer Part #
74LVX3245MTCX
74LVX Series 5.5 V 8-Bit 3-State Dual Supply Translating Transceiver-TSSOP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
onsemi 74LVX3245MTCX - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi 74LVX3245MTCX - Technical Attributes
| Logic Circuit: | Transceiver |
| Family: | LV/U/X/XT |
| No of Functions / Channels: | 8 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2.7V to 5.5V |
| Supply Current: | 80µA |
| Propagation Delay: | 9ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 4.5pF |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 24 |
| Quiescent Current: | 80µA |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Features & Applications
Because of the incompatibility of the CD4000 series of chips with the previous TTL family, a new standard emerged which combined the best of the TTL family with the advantages of the CD4000 family. It was known as the 74HC (High performance silicon gate) family of devices.
With HC/HCT logic and LS-TTL logic competing in the market it became clear that a logic device that combined high speed, with low power dissipation and compatibility with older logic families was needed. A whole range of newer families has emerged that use CMOS technology. Some of the more important family designators of these newer devices includes LV/LVT/ALVT.
The LVX3245 is a dual-supply, 8-bit translating transceiver that is designed to interface between a 3V bus and a 5V bus in a mixed 3V/5V supply environment. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B Ports by placing them in a high impedance condition. The A Port interfaces with the 3V bus; the B Port interfaces with the 5V bus.74LVX3245MTCX ia an 8-Bit Dual Supply TranslatingTransceiver , in TSSOP package.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount