Manufacturer Part #
MC74LCX04DG
74LCX Series 2.3 to 3.6 V Low-Voltage CMOS Hex Inverter - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74LCX04DG - Technical Attributes
Attributes Table
| Family: | VCX/LCX |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74LCX04 is a high performance hex inverter operating from a 2.0 to 5.5 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX04 inputs to be safely driven from 5 V devices
Features:
- Designed for 2.0 V to 5.5 V VCC Operation
- 5 V Tolerant Inputs - Interface Capability With 5 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance
- Human Body Model >2000 V
- Machine Model >200 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
165
$0.172
825
$0.168
1,650
$0.165
5,500
$0.162
11,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount