Manufacturer Part #
MC74LCX245DTR2G
74LCX Series 2.3 to 3.6 V CMOS Non Inverting Octal Transceiver - TSSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TSSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1839 | ||||||||||
Product Specification Section
onsemi MC74LCX245DTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74LCX245DTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | VCX/LCX |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2.3V to 3.6V |
| Supply Current: | ±100mA |
| Propagation Delay: | 8.4ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 25pF |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 20 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,752
USA:
1,752
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.70
15
$0.605
75
$0.545
250
$0.505
1,250+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-20
Mounting Method:
Surface Mount