Manufacturer Part #
NL27WZ17DFT2G
NL Series 5.5 V Surface Mount Dual Non-Inverting Schmitt Trigger Buffer - SC-88
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NL27WZ17DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL27WZ17DFT2G - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NL27WZ17 series are Dual Non-Inverting Schmitt Trigger Buffer, these are high performance dual buffer operating from a 1.65 to 5.5 V supply. At VCC = 3.0 V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while the TTL compatible outputs offer improved switching noise performance.
Key Features:
- Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5.0 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Overvoltage Tolerant Inputs
- LVTTL Compatible - Interface Capability with 5.0 V TTL Logic with VCC = 3.0 V (2.7-3.3)
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability at VCC = 3.0 V
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 72; Equivalent Gate = 18
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0238
9,000
$0.0232
30,000
$0.0226
60,000
$0.0223
120,000+
$0.0217
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0238 / Stock: 0 Qty: 3,000+$0.0238 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0238 / Stock: 0 Qty: 3,000+$0.0238 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0238 / Stock: 0 Qty: 3,000+$0.0238 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0238 / Stock: 21,000 Qty: 3,000+$0.0238 Stock: 21,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount