text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZ126USG

NL27WZ126 Series 1.65 to 5.5 V Surface Mount Dual 3 State Buffer - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi NL27WZ126USG - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NL27WZ126 is a high performance dual noninverting buffer operating from a 1.65 V to 5.5 V supply.

Key Features:

  • Extremely High Speed: tPD 2.6 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible - Interface Capability With 5.0 V TTL Logic with VCC = 3.0 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • 3-State OE Input is Active-High
  • Replacement for NC7WZ126
  • Chip Complexity = 72 FETs
  • Pb-Free Package is Available

Learn more about the NL27SZ1x Family of Dual Gates

Pricing Section
Global Stock:
9,000
USA:
9,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$238.80
USD
Quantity
Unit Price
3,000
$0.0796
6,000
$0.0783
12,000
$0.0771
15,000
$0.0767
45,000+
$0.0742
Product Variant Information section