Manufacturer Part #
NL27WZ14DFT2G
NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - SC-88
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
onsemi NL27WZ14DFT2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi NL27WZ14DFT2G - Technical Attributes
| Logic Circuit: | Inverter |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 0.19W |
| Propagation Delay: | 3.2ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 2.5pF |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NL27WZ14 is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply. Pin configuration and function are the same as the NL27WZ04, but the inputs have hysteresis and, with its Schmitt trigger function, the NL27WZ14 can be used as a line receiver which will receive slow input signals.
The NL27WZ14 is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals. In addition, it has a greater noise margin than conventional inverters. The NL27WZ14 has hysteresis between the positive−going and the negative−going input thresholds (typically 1 V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
Key Features:
- Designed for 1.65 V to 5.5 V VCC Operation
- Over Voltage Tolerant Inputs and Outputs
- LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Current Drive Capability is 24 mA at the Outputs
- Chip Complexity: FET = 72
- Pb−Free Packages are Available
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0245 / Stock: 0 Qty: 3,000+$0.0245 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0245 / Stock: 0 Qty: 3,000+$0.0245 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0245 / Stock: 18,000 Qty: 3,000+$0.0245 Stock: 18,000
- Reel Qty: 30,000+ / Unit Price: $0.0245 / Stock: 0 Qty: 3,000+$0.0245 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount