text.skipToContent text.skipToNavigation

Référence fabricant

MC74ACT132DG

MC74ACT132 Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger In - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2403
Product Specification Section
onsemi MC74ACT132DG - Caractéristiques techniques
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74AC/74ACT132 contains four 2-input NAND gates which are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have greater noise margin than conventional NAND gates.

Each circuit contains a 2-input Schmitt trigger. The Schmitt trigger uses positive feedback to effectively speed-up slow input transitions, and provide different input threshold voltages for positive and negative-going transitions. This hysteresis between the positive-going and negative-going input threshold is determined by resistor ratios and is essentially insensitive to temperature and supply voltage variations.

Features:

  • Schmitt Trigger Inputs
  • Outputs Source/Sink 24 mA
  • ACT132 Has TTL Compatible Inputs PIN CONFIGURATION J Suffix Case 632-08 (Ceramic) N Suffix Case 646-06 (Plastic) D Suffix - Case 751A-03 (SOIC)
  • Pb-Free Packages are Available

Learn more about the MC74AC family of Quad Gate

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
13 585
Délai d'usine :
13 Semaines
Commande minimale :
4235
Multiples de :
55
Total 
681,84 $
USD
Quantité
Prix unitaire
55
$0.174
275
$0.169
1 375
$0.164
4 125
$0.161
11 000+
$0.155
Product Variant Information section