Manufacturer Part #
STGAP2SICSN
STGAP2SICSN 5.5 V 4 A Galvanically Isolated Single Gate Driver for SiC MOSFETs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STGAP2SICSN - Technical Attributes
Attributes Table
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 3.1V to 5.5V |
| Supply Current: | 1.8mA |
| Operating Temperature: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount