Manufacturer Part #
5L1503S-000NVGI8
IDT MicroClock Programamble Clock Generator - Spread spectrum
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:VFQFPN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 5L1503S-000NVGI8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Renesas 5L1503S-000NVGI8 - Technical Attributes
Attributes Table
| Type: | Programmable Clock |
| Interface Type: | I2C |
| Clock Output Frequency - Max: | 100MHz |
| Supply Voltage-Nom: | 1.71V to 1.89V |
| Output Type: | LVCMOS |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | VFQFPN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.56
6,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFQFPN-10
Mounting Method:
Surface Mount