text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGL0641DKILFT

Clock Buffer 9FGL0641D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FGL0641DKILFT - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 25MHz
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VFQFPN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,250.00
USD
Quantity
Unit Price
2,500+
$2.90
Product Variant Information section