text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2309NZSXC-1H

CY2309NZ Series 9 Output 3.3 V 133.33 MHz Buffer / Driver SMT - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Infineon CY2309NZSXC-1H - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 7pF
Clock Input Frequency - Max: 133.33MHz
Supply Voltage-Nom: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
576
USA:
576
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.32
USD
Quantity
Unit Price
1
$11.32
5
$11.17
25
$11.03
75
$10.94
200+
$10.78
Product Variant Information section