text.skipToContent text.skipToNavigation

Manufacturer Part #

NLA9306MUQ1TCG

IC TRANSLTR BIDIRECTIONAL 8UQFN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
onsemi NLA9306MUQ1TCG - Technical Attributes
Attributes Table
No of Channels: 2
Output Type: Open Drain
Operating Frequency-Max: 400kHz
Propagation Delay: 1.5ns
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
15,000
$0.101
30,000+
$0.0984
Product Variant Information section