Manufacturer Part #
AS4C64M16D2A-25BIN
AS4C64M16D2A Series 1 Gb (64 M x 16) 400 MHz DDRII Synchronous DRAM- FBGA-84
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:209 per Tray Package Style:FBGA-84 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2251 | ||||||||||
Product Specification Section
Alliance Memory AS4C64M16D2A-25BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C64M16D2A-25BIN - Technical Attributes
Attributes Table
| Memory Type: | DDR2 |
| Memory Density: | 1Gb |
| Configuration: | 64 M x 16 |
| Supply Voltage-Nom: | 1.7V to 1.9V |
| CAS Latency: | 5 |
| Number of Words: | 64 M |
| Word Length: | 16b |
| Access Time-Max: | 0.4ns |
| Speed Grade: | 400MHz |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +95°C |
| Storage Temperature Range: | -55°C to +100°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-84 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,090
USA:
2,090
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
209+
$5.92
Product Variant Information section
Available Packaging
Package Qty:
209 per Tray
Package Style:
FBGA-84
Mounting Method:
Surface Mount