text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC508A-SSHDA-T

ATECC508A Series 5.5 V 150 nA Surface Mount CryptoAuthentication - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Microchip ATECC508A-SSHDA-T - Technical Attributes
Attributes Table
Memory Density: 10kb
Supply Voltage-Nom: 2V to 5.5V
Clock Frequency-Max: 1MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
4,000+
$0.81
Product Variant Information section