Manufacturer Part #
CAT24C16HU4I-GT3
CAT24C16 Series 16 Kb (2K x 8) 400 kHz I2C CMOS Serial EEPROM - UDFN-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
onsemi CAT24C16HU4I-GT3 - Technical Attributes
Attributes Table
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Supply Current: | 2mA |
| Clock Frequency-Max: | 400kHz |
| Write Cycle Time-Max (tWC): | 5ms |
| Data Retention: | 100 yr |
| Interface Type: | I2C |
| Access Time-Max: | 900ns |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 8 |
| Package Style: | UDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount