text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C02-FMC6TG

5.5 V 2 kB 400 kHz 900 ns Surface Mount EEPROM Memory IC -UFDFPN-8 (2x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24C02-FMC6TG - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 0.8mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 0.9µs
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$434.00
USD
Quantity
Unit Price
5,000
$0.0868
15,000
$0.0847
20,000
$0.0841
50,000
$0.0824
75,000+
$0.0807
Product Variant Information section