93C46BT/SN in Reel by Microchip | Protocole d'interface à microcâble | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

93C46BT/SN

93C46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip 93C46BT/SN - Caractéristiques techniques
Attributes Table
Memory Density: 1kb
Memory Organization: 64 x 16
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The 93C46B-I/ST is a 1 Kbit microwire compatible serial EEPROM; available in SOIC-8 package.

This device provides dedicated 16-bit communication with advanced CMOS technology and makes device ideal for low power, nonvolatile memory application.

Features:

  • Low-Power CMOS Technology
  • 64 x 16-bit Organization ‘B’ Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years
  • Pb-free and RoHS Compliant
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
9 900
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
3300
Multiples de :
3300
Total 
465,30 $
USD
Quantité
Prix unitaire
3 300
$0.141
6 600
$0.139
9 900
$0.138
13 200
$0.137
16 500+
$0.135