Manufacturer Part #
AT28BV256-20SU
AT28BV256 Series 256 Kb (32K x 8) 3.6 V Battery-Voltage Parallel EEPROMs-SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT28BV256-20SU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip AT28BV256-20SU - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Write Cycle Time-Max (tWC): | 10ms |
| Access Time-Max: | 200ns |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
27+
$10.86
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount