AT28C010-12EM/883 in Tube by Microchip | Parallel EEPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C010-12EM/883

5V 1Mbit(128kbit X 8) Parallel EEPROM with software data protection

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT28C010-12EM/883 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 120ns
Package Style:  CLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
34
Multiple Of:
34
Total
$14,914.10
USD
Quantity
Unit Price
34+
$438.65
Product Variant Information section