text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA1024T-I/SM

25AA1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip 25AA1024T-I/SM - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,400
USA:
8,400
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$2,709.00
USD
Quantity
Unit Price
2,100+
$1.29
Product Variant Information section