25AA256T-I/SN in Reel by Microchip | SPI Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA256T-I/SN

25AA256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25AA256T-I/SN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 25AA256T-I/SN is a Part of 24AA256 Series with 1.8 to 5.5 V 256 Kb SPI Bus Serial EEPROM available in Surface mount SOIC-8 Package.

Features:

  • Max. clock 10 MHz
  • Low-power CMOS technology:
    • Max. Write Current: 5 mA at 5.5V, 10 MHz
    • Read Current: 6 mA at 5.5V, 10 MHz
    • Standby Current: 1 μA at 5.5V
  • 32,768 x 8-bit organization
  • 64 byte page
  • Self-timed erase and write cycles (5 ms max.)
  • Block write protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in write protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential read
  • High reliability:
    • Endurance: 1,000,000 erase/write cycles
    • Data retention: > 200 years
  • ESD protection: > 4000V
  • Temperature ranges
    • Industrial(I) : -40 to 85°C
    • Automotive(E) -40 to 125°C
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,270.50
USD
Quantity
Unit Price
3,300+
$0.385
Product Variant Information section