text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC1024T-I/SM

25LC1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Microchip 25LC1024T-I/SM - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications

The 25LC1024 is a 1024 Kbit serial EEPROM memory with byte-level and pagelevel serial EEPROM functions. It also features Page, Sector and Chip erase functions typically associated with Flash-based products. These functions are not required for byte or page write operations. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled by a Chip Select (CS) input.

Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25LC1024 is available in standard packages including 8-lead PDIP and SOIJ, and advanced 8-lead DFN package. All devices are Pb-free

Features:

  • 20 MHz max. Clock Speed
  • Byte and Page-level Write Operations:
    • 256 byte page
    • 6 ms max. write cycle time
    • No page or sector erase required
  • Low-Power CMOS Technology:
    • Max. Write current: 5 mA at 5.5 V, 20 MHz
    • Read current: 7 mA at 5.5 V, 20 MHz
    • Standby current: 1 μA at 2.5 V (Deep power-down)
  • Electronic Signature for Device ID
  • Self-Timed Erase and Write Cycles:
    • Page Erase (6 ms max.)
    • Sector Erase (10 ms max.)
    • Chip Erase (10 ms max.)
  • Sector Write Protection (32K byte/sector):
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • High Reliability:
    • Endurance: 1 M erase/write cycles
    • Data Retention: >200 years
    • ESD Protection: >4000 V
  • Temperature Ranges Supported:
  • Pb-Free and RoHS Compliant
    Pricing Section
    Global Stock:
    4,200
    USA:
    4,200
    4,200
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    2100
    Multiple Of:
    2100
    Total
    $3,465.00
    USD
    Quantity
    Unit Price
    2,100+
    $1.65
    Product Variant Information section