text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B064Q-SXET

64-Kbit (8K × 8) Serial (SPI) Automotive F-RAM 3.0V to 3.6V SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Infineon CY15B064Q-SXET - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: SPI
Memory Organization: 8K x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Range: -40°C to +125°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,200.00
USD
Quantity
Unit Price
2,500+
$3.28
Product Variant Information section