text.skipToContent text.skipToNavigation

Manufacturer Part #

FM31L278-G

FM31L Series 256 Kb (32 K x 8) 3 V 3 us 2-Wire Integrated Processor - SOIC-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Infineon FM31L278-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: I2C
Memory Organization: 32K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 1500µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,628
USA:
3,628
3,920
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.12
USD
Quantity
Unit Price
1
$10.12
4
$9.98
15
$9.84
25
$9.79
50+
$9.63
Product Variant Information section