Manufacturer Part #
MR25H256MDC
MR25H256 Series 256K (32K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everspin Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:570 per Tray Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everspin Technologies MR25H256MDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies MR25H256MDC - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MR25H256MDC is a serial SPI magnetoresistive random access memory, available in 8-DFN package.
This device offers serial EEPROM and serial flash compatible read/write timing with no write delays and unlimited read/write endurance.
Features:
- No write delays
- Unlimited write endurance
- Data retention greater than 20 years
- Automatic data protection on power loss
- Block write protection
- Fast, simple SPI interface with up to 40 MHz clock rate
- 2.7 to 3.6 Volt power supply range
- Low current sleep mode
- Industrial temperatures
- Available in 8-pin DFN or 8-pin DFN Small Flag RoHS-compliant packages
- Direct replacement for serial EEPROM, Flash, FeRAM
- AEC-Q100 Grade 1 option
View the available MR25H256 series of MRAMs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$9.84
4
$9.70
15
$9.57
25
$9.52
50+
$9.37
Product Variant Information section
Available Packaging
Package Qty:
570 per Tray
Package Style:
DFN-8
Mounting Method:
Surface Mount