text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA256T-E/MNY

24AA256 Series 256 Kb (32K x 8) 5.5 V Surface Mount I2C Serial EEPROM - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA256T-E/MNY - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32Kx8
Supply Voltage-Nom: 1.7V to 5.5V
Access Time-Max: 900ns
Interface: I2C
Temperature Grade: Automotive
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,432.00
USD
Quantity
Unit Price
3,300+
$1.04
Product Variant Information section