Manufacturer Part #
AS7C316098B-10TIN
AS7C316098B Series 16 Mb (1 M x 16) 3.6 V High Speed CMOS SRAM - TSOP II-54
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:135 per Tray Package Style:TSOP II-54 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Alliance Memory AS7C316098B-10TIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C316098B-10TIN - Technical Attributes
Attributes Table
| Memory Density: | 16Mb |
| Memory Organization: | 1 M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Industrial |
| Package Style: | TSOP II-54 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15
USA:
15
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$16.28
3
$16.08
10
$15.86
20
$15.74
40+
$15.50
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-54
Mounting Method:
Surface Mount