text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167DV30LL-55BVXI

CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Infineon CY62167DV30LL-55BVXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 30mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.36
USD
Quantity
Unit Price
1
$7.36
4
$7.26
15
$7.17
30
$7.12
75+
$7.01
Product Variant Information section