text.skipToContent text.skipToNavigation

Manufacturer Part #

23LC1024T-I/SN

23LC1024 Series 1 Mb (128 K x 8) 20 MHz SMT SPI Serial SRAM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23LC1024T-I/SN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Speed: 20MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$7,326.00
USD
Quantity
Unit Price
3,300+
$2.22
Product Variant Information section