Manufacturer Part #
MX25L8006EM1I-12G
MX25L Series 8 Mb (1 M x 8) 3 V 86 MHz Industrial Grade Serial Flash - SOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:SOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
Macronix MX25L8006EM1I-12G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L8006EM1I-12G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 86MHz |
| Memory Density: | 8Mb |
| Memory Organization: | 8 M x 1 / 4 M x 2 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX25L8006EM1I-12G is a Part of MX25L Series, 3 V 8 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash offers One-in/Multi-out interface and its temperature ranges from -40°C to 85 °C
Features:
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Serial Peripheral Interface compatible Mode 0 and Mode 3
- 8,388,608 x 1 bit structure or 4,194,304 x 2 bits (Dual Output mode) structure
- 256 Equal Sectors with 4K byte each
- Any Sector can be erased individually
- 16 Equal Blocks with 64K byte each
- Any Block can be erased individually
- Program Capability
- Byte base
- Page base (256 bytes)
- Latch-up protected to 100mA from -1 V to Vcc +1 V
Applications:
- High Performance
- Low Power Consumption
- Typical 100,000 erase/program cycles
- 20 years data retention
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.54
50
$0.53
125
$0.515
300
$0.505
750+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOP-8
Mounting Method:
Surface Mount