text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGMFIR03

256 Mbit (32 Mbyte) 3.0V SPI Flash Memory

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Infineon S25FL256SAGMFIR03 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,700
USA:
8,700
2,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1450
Multiple Of:
1450
Total
$3,987.50
USD
Quantity
Unit Price
1,450+
$2.75
Product Variant Information section