

Manufacturer Part #
DSPIC33CH128MP502-I/SS
dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-SSOP-28
Product Specification Section
Microchip DSPIC33CH128MP502-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33CH128MP502-I/SS - Technical Attributes
Attributes Table
Family Name: | dsPIC33CH |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 200MHz |
InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART |
Peripherals: | Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
47
$1.86
94
$1.84
141
$1.83
188
$1.82
235+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
47 per Tube
Package Style:
SSOP-28
Mounting Method:
Surface Mount