text.skipToContent text.skipToNavigation

Manufacturer Part #

MC912D60ACPVE8

HC12 Series 60 kB Flash 2 kB RAM 8 MHz 16-Bit Microcontroller - LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
NXP MC912D60ACPVE8 - Technical Attributes
Attributes Table
Family Name: HC12
Core Processor: CPU12
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 2kB
Speed: 8MHz
No of I/O Lines: 68
InterfaceType / Connectivity: CAN/SCI/SPI
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx8-bit / 16-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-112
Mounting Method: Surface Mount
Features & Applications

The 68HC912D60A microcontroller unit (MCU) is a 16-bit device available in two package options, 80-pin QFP and 112-pin TQFP. On-chip peripherals include a 16-bit central processing unit (CPU12), 60 Kbytes of flash EEPROM, 2 KB bytes of RAM, 1 KB bytes of EEPROM.

It has two asynchronous serial communication interfaces (SCI), a serial peripheral interface (SPI), an enhanced capture timer (ECT), two (one on 80QFP) 8-channel, 10-bit analog-to-digital converters (ATD), a four-channel pulse-width modulator (PWM), and a CAN 2.0 A, B software compatible module (MSCAN12). System resource mapping, clock generation, interrupt control and bus interfacing are managed by the lite integration module (LIM).

The 68HC912D60A has full 16-bit data paths throughout, however, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. In addition to the I/O ports available in each module, 16 (2 on 80 QFP) I/O port pins are available with Key-Wake-Up capability from STOP or WAIT mode.

Features:

  • 16-bit CPU12
  • Multiplexed bus
  • Two 8-bit ports with key wake-up interrupt (2 pins only are available on 80QFP) and one I 2 C start bit detector (112TQFP only)
  • 60 Kbyte flash EEPROM, made of a 28 K module and a 32 K module with 8 Kbytes protected BOOT section in each module (68HC912D60)
  • 60 Kbyte ROM (68HC12D60)
  • 1 Kbyte EEPROM
  • 2 Kbyte RAM
  • 1 Mbit per second, CAN 2.0 A, B software compatible module
  • Enhanced capture timer (ECT)
  • 4 PWM channels with programmable period and duty cycle

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Pricing Section
Global Stock:
1,125
USA:
1,125
4,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.90
USD
Quantity
Unit Price
1
$28.90
3
$28.48
5
$28.29
15
$27.88
25+
$27.52
Product Variant Information section