text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP512GU810-I/PF

PIC24 Series 24 kB RAM 512 kB Flash 16-Bit Flash Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Microchip PIC24EP512GU810-I/PF - Technical Attributes
Attributes Table
Family Name: PIC24E
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 24kB
Speed: 60MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(32-chx10-bit)
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC24EP512GU810-I/PF is a High Performance, 16 bit Digital Signal Controller with 24 KB RAM and 512 KB Flash, available in TQFP-100  package.

Features:

  • High-Performance DSC CPU:
    • 16-bit wide data path
    • 24-bit wide instructions
    • 16 x 16 fractional/integer multiply operations
    • 32/16 and 16/16 divide operations
  • Direct Memory Access:
    • 15-Channel Hardware DMA
    • Up to 4 Kbytes Dual Ported DMA Buffer Area (DPSRAM) to store data transferred via DMA
  • Interrupt Controller:
    • 13-Cycle Fixed Latency or 9- to 13-Cycle Variable Latency
    • Up to 116 Available Interrupt Sources
    • Up to Five External Interrupts
  • Digital I/O:
    • Peripheral Pin Select (PPS) Functionality
    • Wake-up/Interrupt-on-Change for up to 122 pins
  • System Management:
    • Flexible Clock Options
    • Programmable Power-up Timer
    • Oscillator Start-up Timer
    • Watchdog Timer with its own RC Oscillator
  • CMOS Flash Technology:
    • Low-Power, High-Speed Flash Technology
    • Fully Static Design
    • 3.3V (±10%) Operating Voltage
  • Special Features:
    • Flexible configuration
    • Watchdog Timer (WDT)
    • Code Protection and CodeGuard™ Security
    • JTAG Boundary Scan Interface
    • In-Circuit Serial Programming™ (ICSP™)
    • In-Circuit emulation
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.23
USD
Quantity
Unit Price
1
$11.23
4
$11.07
15
$10.92
25
$10.87
50+
$10.69
Product Variant Information section